Cosel SFLS30481R8B
| Manufacturer | |
| MPN | SFLS30481R8B |
| LCSC Part # | C5909953 |
| Packaging | SMD-15P,41.2x36.2mm |
| Customer # | |
| Key Attributes | SMD-15P,41.2x36.2mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | SMD-15P,41.2x36.2mm | |
| Number of Outputs | 1 | |
| Iout | 11A | |
| Vin | 36V~76V | |
| Vout | 1.8V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Synchronous rectification control;Over Current Protection;Overvoltage protection;Under Voltage Protection;Power-on timing control | |
| Conversion Efficiency | 88% | |
| Output Power | 20W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | SMD-15P,41.2x36.2mm | |
| Number of Outputs | 1 | |
| Iout | 11A | |
| Vin | 36V~76V |
| Type | Description | |
|---|---|---|
| Vout | 1.8V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Synchronous rectification control;Over Current Protection;Overvoltage protection;Under Voltage Protection;Power-on timing control | |
| Conversion Efficiency | 88% | |
| Output Power | 20W |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low profile SMD mounting type
- High efficiency (synchronous rectifier circuit)
- Parallel operation is possible
- Built-in overcurrent, overvoltage and lowvoltage circuits
- Built-in remote ON/OFF, alarm
- Built-in Power ready / Sequence control
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL60950-1, C-UL, EN62368-1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 147.0467 | $ 147.05 |
| 200+ | $ 58.673 | $ 11734.60 |
| 500+ | $ 56.7127 | $ 28356.35 |
| 1,000+ | $ 55.7429 | $ 55742.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | SMD-15P,41.2x36.2mm | |
| Number of Outputs | 1 | |
| Iout | 11A | |
| Vin | 36V~76V | |
| Vout | 1.8V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Synchronous rectification control;Over Current Protection;Overvoltage protection;Under Voltage Protection;Power-on timing control | |
| Conversion Efficiency | 88% | |
| Output Power | 20W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | SMD-15P,41.2x36.2mm | |
| Number of Outputs | 1 | |
| Iout | 11A | |
| Vin | 36V~76V |
| Type | Description | |
|---|---|---|
| Vout | 1.8V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Synchronous rectification control;Over Current Protection;Overvoltage protection;Under Voltage Protection;Power-on timing control | |
| Conversion Efficiency | 88% | |
| Output Power | 20W |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low profile SMD mounting type
- High efficiency (synchronous rectifier circuit)
- Parallel operation is possible
- Built-in overcurrent, overvoltage and lowvoltage circuits
- Built-in remote ON/OFF, alarm
- Built-in Power ready / Sequence control
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL60950-1, C-UL, EN62368-1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

