LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-1969442-4 product image
Images for reference only

TE Connectivity 1-1969442-4RoHS

Manufacturer
MPN
1-1969442-4
LCSC Part #
C590378
Packaging
P=2.5mm
Customer #
Key Attributes
Housing, Receptacle, Wire-to-Board, 14 Position, 2.5 mm Centerline, Crimp, 1 Row, Natural, Mating Retention, Wire & Cable
Datasheetpdf iconTE Connectivity 1-1969442-4
Custom CablesMOQ 1pc
In-Stock: 300
300 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1951$ 0.98
50+$ 0.1555$ 7.78
300+$ 0.1386$ 41.58
600+$ 0.1174$ 70.44
2,400+$ 0.108$ 259.20
5,100+$ 0.1024$ 522.24
Standard Packaging300/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.5mm
Pitch2.5mm
Row Spacing-
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWithout Fins
Operating Temperature-55℃~+105℃
Holes Structure1x14P
Number of PINs Per Row14
Plastic MaterialGlass fiber reinforced PA
ColorWhite
With LockerLocking

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.