TE Connectivity 2-1825027-0
| Manufacturer | |
| MPN | 2-1825027-0 |
| LCSC Part # | C590206 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST-NO 160gf |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| with Bracket | - | |
| Length | 7.11mm | |
| Height | - | |
| Voltage Rating | 24V | |
| Switching Life | 100,000 cycles | |
| Width | 7.01mm | |
| Operating Temperature | -40℃~+105℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Actuator/Cap Color | - | |
| Circuit | SPST-NO | |
| IP Rating | - | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| with Bracket | - | |
| Length | 7.11mm | |
| Height | - | |
| Voltage Rating | 24V | |
| Switching Life | 100,000 cycles | |
| Width | 7.01mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Actuator/Cap Color | - | |
| Circuit | SPST-NO | |
| IP Rating | - | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
In-Stock: 19,435
19,435 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.238 | $ 1.19 |
| 50+ | $ 0.1908 | $ 9.54 |
| 150+ | $ 0.1706 | $ 25.59 |
| 1,000+ | $ 0.1453 | $ 145.30 |
| 2,000+ | $ 0.1341 | $ 268.20 |
| 5,000+ | $ 0.1274 | $ 637.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| with Bracket | - | |
| Length | 7.11mm | |
| Height | - | |
| Voltage Rating | 24V | |
| Switching Life | 100,000 cycles | |
| Width | 7.01mm | |
| Operating Temperature | -40℃~+105℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Actuator/Cap Color | - | |
| Circuit | SPST-NO | |
| IP Rating | - | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| with Bracket | - | |
| Length | 7.11mm | |
| Height | - | |
| Voltage Rating | 24V | |
| Switching Life | 100,000 cycles | |
| Width | 7.01mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Actuator/Cap Color | - | |
| Circuit | SPST-NO | |
| IP Rating | - | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
C590206 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



