LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 165514-1 product image
Images for reference only

TE Connectivity 165514-1RoHS

Manufacturer
MPN
165514-1
LCSC Part #
C590199
Packaging
-
Customer #
Key Attributes
Crimp Wire Pins, 1.8 mm Pin Diameter, Closed Barrel
Datasheetpdf iconTE Connectivity 165514-1
Custom CablesMOQ 1pc
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4662$ 1.47
10+$ 1.4359$ 14.36
30+$ 1.4152$ 42.46
100+$ 1.3945$ 139.45
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminals/Wire Pin Connectors
ManufacturerTE Connectivity
Packaging-
Wire Gauge - AWG22~26
Jacket TypePre-insulated
Jacket ColorYellow
Contact PlatingTin
Contact MaterialCopper

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Sealable: No
  • Compatible With Discrete Wire Type: Stranded
  • Wire Insulation Support Retention Type: Insulation Support
  • Compatible With Wire & Cable Type: Discrete Wire
  • Sleeve Material: Nylon
  • Primary Product Color: Yellow
  • Contact Fabrication: Stamped & Formed
  • Crimp Wire Terminal Type: Wire Pin
  • Mating Pin Diameter: 1.8 mm [.07 in]
  • Barrel Type: Closed
  • Terminal Plating Material: Tin
  • Contact Shape & Form: Round
  • Terminal Orientation: Straight
  • Wire Insulation Support: With
  • DIN Wire Size: .14 – .35 mm²
  • Compatible Insulation Diameter Range: 2.08 mm (.082 in)
  • Wire Size: 254 – 642 CMA
  • Barrel Inside Diameter: 2.13 mm (.084 in)
  • Terminal Material Thickness: .46 mm (.018 in)
  • Overall Product Length: 18.2 mm (.717 in)
  • Insulation Option: Partially Insulated
  • Packaging Method: Loose Piece
  • EU RoHS Directive 2011/65/EU: Compliant
  • EU ELV Directive 2000/53/EC: Compliant
  • China RoHS 2 Directive MIIT Order No 32, 2016: No Restricted Materials Above Threshold
  • EU REACH Regulation (EC) No. 1907/2006: Current ECHA Candidate List: JUNE 2024 (241), Candidate List Declared Against: JUNE 2024 (241), Does not contain REACH SVHC
  • Halogen Content: Low Halogen - Br, Cl, F, I < 900 ppm per homogenous material. Also BFR/CFR/PVC Free
  • Solder Process Capability: Not applicable for solder process capability

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.