YAGEO SR0402JR-0722RL
| Manufacturer | YAGEOAsian Brands |
| MPN | SR0402JR-0722RL |
| LCSC Part # | C5901240 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 22Ω ±5% 63mW 0402 |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 22Ω | |
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 22Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0168 | $ 0.84 |
| 500+ | $ 0.0133 | $ 6.65 |
| 1,500+ | $ 0.0114 | $ 17.10 |
| 10,000+ | $ 0.0102 | $ 102.00 |
| 20,000+ | $ 0.0092 | $ 184.00 |
| 50,000+ | $ 0.0087 | $ 435.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 22Ω | |
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 22Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AF0402JR-0722RL | YAGEO | 0402 | 15,000 | $ 0.0055 | ||
| AC0402JR-0722RL | YAGEO | 0402 | 3,600 | $ 0.0027 | ||
| RC0402FR-0722RL | YAGEO | 0402 | 4,231,300 | $ 0.0042 | ||
| RC0402JR-0722RP | YAGEO | 0402 | 0 | $ 0.0018 | ||
| AC0402JR-7W22RL | YAGEO | 0402 | 0 | $ 0.0022 | ||
| SR0402JR-7W22RL | YAGEO | 0402 | 0 | $ 0.0233 | ||
| SR0402JR-7T22RL | YAGEO | 0402 | 0 | $ 0.0399 | ||
| RC0402JR-0722RL | YAGEO | 0402 | 0 | $ 0.0011 | ||
| AR0402JR-0722RL | YAGEO | 0402 | 0 | $ 0.0471 | ||
| RC0402JR-7W22RL | YAGEO | 0402 | 0 | $ 0.0082 | ||
| RC0402FR-1322RP | YAGEO | 0402 | 0 | $ 0.003 | ||
| RC0402FR-1322RL | YAGEO | 0402 | 0 | $ 0.0008 | ||
| SR0402FR-0722RL | YAGEO | 0402 | 0 | $ 0.1482 | ||
| AC0402FR-7W22RL | YAGEO | 0402 | 0 | $ 0.0048 | ||
| AA0402JR-0722RL | YAGEO | 0402 | 0 | $ 0.0056 | ||
| SR0402FR-7T22RL | YAGEO | 0402 | 0 | $ 0.0502 | ||
| AC0402FR-0722RL | YAGEO | 0402 | 0 | $ 0.0021 | ||
| AF0402FR-0722RL | YAGEO | 0402 | 0 | $ 0.0047 |



