Taoglas SPKM.17.8.A
| Manufacturer | |
| MPN | SPKM.17.8.A |
| LCSC Part # | C5900502 |
| Packaging | - |
| Customer # | |
| Key Attributes | 8Ω Electromagnetic 900Hz 500mW Speakers |
| Datasheet | Taoglas SPKM.17.8.A |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Taoglas | |
| Packaging | - | |
| Frequency Range | 10Hz~11kHz | |
| Diameter(φD) | 17mm | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 900Hz | |
| Rated Power | 500mW |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Taoglas | |
| Packaging | - | |
| Frequency Range | 10Hz~11kHz | |
| Diameter(φD) | 17mm |
| Type | Description | |
|---|---|---|
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 900Hz | |
| Rated Power | 500mW |
Introduction
17mm Miniature Speaker - 8Ω, 500mW RMS power, compact design for integration into a wide range of products. The speaker features a frequency response of 100Hz - 11kHz, high sensitivity, 8Ω impedance, and handles 0.5W RMS and 0.8W peak power. Delivers outstanding performance in demanding applications requiring precise voice communication reproduction. Taoglas adds miniature speakers to its portfolio with the aim of providing reliable connectivity and high-quality audio solutions from a trusted source.
Features
- Impedance: 8Ω
- Rated Input Power: 500mW RMS
- Maximum Input Power: 800mW Peak
- High Sensitivity
- Dimensions: 17×4.7mm diameter
- Connector: Wire leads
- RoHS and REACH compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.4598 | $ 5.46 |
| 200+ | $ 2.1796 | $ 435.92 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Taoglas | |
| Packaging | - | |
| Frequency Range | 10Hz~11kHz | |
| Diameter(φD) | 17mm | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 900Hz | |
| Rated Power | 500mW |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Taoglas | |
| Packaging | - | |
| Frequency Range | 10Hz~11kHz | |
| Diameter(φD) | 17mm |
| Type | Description | |
|---|---|---|
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 900Hz | |
| Rated Power | 500mW |
Introduction
17mm Miniature Speaker - 8Ω, 500mW RMS power, compact design for integration into a wide range of products. The speaker features a frequency response of 100Hz - 11kHz, high sensitivity, 8Ω impedance, and handles 0.5W RMS and 0.8W peak power. Delivers outstanding performance in demanding applications requiring precise voice communication reproduction. Taoglas adds miniature speakers to its portfolio with the aim of providing reliable connectivity and high-quality audio solutions from a trusted source.
Features
- Impedance: 8Ω
- Rated Input Power: 500mW RMS
- Maximum Input Power: 800mW Peak
- High Sensitivity
- Dimensions: 17×4.7mm diameter
- Connector: Wire leads
- RoHS and REACH compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |

