LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 42S36-04-2-03N product image
Images for reference only

Grayhill 42S36-04-2-03N

Manufacturer
MPN
42S36-04-2-03N
LCSC Part #
C5899256
Packaging
-
Customer #
Key Attributes
36° 3 2 4 115V 28V Rotary Switches RoHS
Datasheetpdf iconGrayhill 42S36-04-2-03N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 233.4938$ 233.49
200+$ 93.1666$ 18633.32
500+$ 90.0527$ 45026.35
1,000+$ 88.5146$ 88514.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw36°
Positions3
Number of Poles Per Deck2
Number of Decks4
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeFlat
Voltage Rating (DC)28V