NTE Electronics RS5-1D5-21
| Manufacturer | |
| MPN | RS5-1D5-21 |
| LCSC Part # | C5891025 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1 Set Normally Open: 1A (SPST NO) 12V~280V DC Through Hole Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Number of Channels | - | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 250A | |
| Operating Temperature | -30℃~+80℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger | |
| Load Voltage | 12V~280V | |
| Forward Current(If) | - | |
| Input type | DC |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Number of Channels | - | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 250A | |
| Operating Temperature | -30℃~+80℃ |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger | |
| Load Voltage | 12V~280V | |
| Forward Current(If) | - | |
| Input type | DC |
Introduction
ZERO CROSS − This type of relay has a zero cross detector on the output stage of the relay. This means that the relay will “monitor” the load signal and when this signal gets to the zero volt (amplitude), the relay will trigger after the control voltage has been applied. This will usually take about 8.3msec in a 60Hz signal. These type of relays are mainly used to switch resistive or capacitive loads. RANDOM TURN−ON − This type of relay does not contain a zero cross detector. Therefore, as soon as you connect a control signal, the relay will immediately turn−on at any phase of the load sine wave. The relay will trigger in a maximum time of 20μsec after the control voltage has been applied. These relays are mainly used to switch inductive loads.
Features
- Output − SCR AC Switch
- Input − DC or AC Control
- Ultra−High Surge Current Rating
- Available in: Zero−Cross (RS5−1D5−21) Random Turn−On (RS5−1D5−21R)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 60.4225 | $ 60.42 |
| 200+ | $ 24.11 | $ 4822.00 |
| 500+ | $ 23.3038 | $ 11651.90 |
| 1,000+ | $ 22.9053 | $ 22905.30 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Number of Channels | - | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 250A | |
| Operating Temperature | -30℃~+80℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger | |
| Load Voltage | 12V~280V | |
| Forward Current(If) | - | |
| Input type | DC |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Number of Channels | - | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 250A | |
| Operating Temperature | -30℃~+80℃ |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger | |
| Load Voltage | 12V~280V | |
| Forward Current(If) | - | |
| Input type | DC |
Introduction
ZERO CROSS − This type of relay has a zero cross detector on the output stage of the relay. This means that the relay will “monitor” the load signal and when this signal gets to the zero volt (amplitude), the relay will trigger after the control voltage has been applied. This will usually take about 8.3msec in a 60Hz signal. These type of relays are mainly used to switch resistive or capacitive loads. RANDOM TURN−ON − This type of relay does not contain a zero cross detector. Therefore, as soon as you connect a control signal, the relay will immediately turn−on at any phase of the load sine wave. The relay will trigger in a maximum time of 20μsec after the control voltage has been applied. These relays are mainly used to switch inductive loads.
Features
- Output − SCR AC Switch
- Input − DC or AC Control
- Ultra−High Surge Current Rating
- Available in: Zero−Cross (RS5−1D5−21) Random Turn−On (RS5−1D5−21R)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

