NTE Electronics RS3-1D25-24T
| Manufacturer | |
| MPN | RS3-1D25-24T |
| LCSC Part # | C5891000 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Set Normally Open: 1A (SPST NO) DC 24V~240V Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Number of Channels | 1 | |
| Static dv/dt | - | |
| Current - Surge(Itsm) | 215A | |
| Operating Temperature | -40℃~+80℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | - | |
| Forward voltage | - | |
| Features | - | |
| Input type | DC | |
| Forward Current(If) | 15mA | |
| Load Voltage | 24V~240V |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Number of Channels | 1 | |
| Static dv/dt | - | |
| Current - Surge(Itsm) | 215A | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | - | |
| Forward voltage | - | |
| Features | - | |
| Input type | DC | |
| Forward Current(If) | 15mA | |
| Load Voltage | 24V~240V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 85.4068 | $ 85.41 |
| 200+ | $ 34.0776 | $ 6815.52 |
| 500+ | $ 32.9396 | $ 16469.80 |
| 1,000+ | $ 32.3774 | $ 32377.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Number of Channels | 1 | |
| Static dv/dt | - | |
| Current - Surge(Itsm) | 215A | |
| Operating Temperature | -40℃~+80℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | - | |
| Forward voltage | - | |
| Features | - | |
| Input type | DC | |
| Forward Current(If) | 15mA | |
| Load Voltage | 24V~240V |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Number of Channels | 1 | |
| Static dv/dt | - | |
| Current - Surge(Itsm) | 215A | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | - | |
| Forward voltage | - | |
| Features | - | |
| Input type | DC | |
| Forward Current(If) | 15mA | |
| Load Voltage | 24V~240V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

