LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RPTC2010-30 product image
Images for reference only

Astrodyne TDI RPTC2010-30

Manufacturer
MPN
RPTC2010-30
LCSC Part #
C5890844
Packaging
-
Customer #
Key Attributes
Single-Phase Filter Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconAstrodyne TDI RPTC2010-30
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4064.8162$ 4064.82
200+$ 1621.8882$ 324377.64
500+$ 1567.6906$ 783845.30
1,000+$ 1540.9107$ 1540910.70
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Length309mm
Leakage Current-
Width127mm
Height83mm
Filter TypeSingle-Phase Filter
Voltage - Input300V
Current Rating30A
Mounting TypeBase Mount

Features

AI Translation
  • Rated currents: 10A, 30A, 60A, 100A, and 225A
  • Multi-stage line filter
  • Available in stud-mount (S) version
  • RoHS compliant
  • Y-capacitor values adjustable to meet specific requirements

Applications

AI Translation
  • TEMPEST/Mil-461/DO-160
  • TEMPEST/COTS AC Three-Phase Star EMI Power Line Filter

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RPTC2003-60Astrodyne TDI-0$ 4866.5465
RPT5500-30-SAstrodyne TDI-0$ 4095.8344
RPM7200-30-SAstrodyne TDI-0$ 3513.9555
RPM7200-50-S 0.8MA/LINEAstrodyne TDI-0$ 4226.5758
RPM7000-30-SAstrodyne TDI-0$ 970.5773
RPM7050-30-SAstrodyne TDI-0$ 1997.3863
FLLE2032APDIKEMET-0$ 150.2418
FLLE2032ARDIKEMET-0$ 67.4854
FLLE2032AQDIKEMET-0$ 156.9671
RPT5500-35-SAstrodyne TDI-0$ 4213.3146