Nisshinbo Micro Devices Inc. RP100K331B-TR
| Manufacturer | |
| MPN | RP100K331B-TR |
| LCSC Part # | C5889906 |
| Packaging | DFN1612-4 |
| Customer # | |
| Key Attributes | 3.3V Positive Fixed DFN1612-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DFN1612-4 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 5.25V | |
| Features | Over Current Protection;Enable control | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DFN1612-4 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 5.25V | |
| Features | Over Current Protection;Enable control | |
| Output Type | Fixed |
Introduction
The RP100x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function. The line transient response and load transient response of the RP100x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is fixed with high accuracy. Since the packages for these ICs are SOT-23-5 and DFN(PL)1612-4, therefore high density mounting of the ICs on boards is possible.
Features
- Supply Current: Typ. 18μA
- Standby Current: Typ. 0.1μA
- Dropout Voltage: Typ. 0.13V (IOUT=150mA, VOUT=2.8V)
- Ripple Rejection: Typ. 75dB (f = 1kHz)
- Temperature-Drift Coefficient of Output Voltage: Typ. ±30ppm/°C
- Line Regulation: Typ. 0.02%/v
- Output Voltage Accuracy: ±0.6%
- Packages: DFN(PL)1612-4, SOT-23-5
- Input Voltage Range: 1.7V to 5.25V
- Output Voltage Range: 1.2V to 3.3V (0.1V steps)
- Built-in Fold Back Protection Circuit: Typ. 40mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC: 1.0μF or more
Applications
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.635 | $ 0.64 |
| 200+ | $ 0.2546 | $ 50.92 |
| 500+ | $ 0.2455 | $ 122.75 |
| 1,000+ | $ 0.241 | $ 241.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DFN1612-4 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 5.25V | |
| Features | Over Current Protection;Enable control | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DFN1612-4 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 5.25V | |
| Features | Over Current Protection;Enable control | |
| Output Type | Fixed |
Introduction
The RP100x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function. The line transient response and load transient response of the RP100x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is fixed with high accuracy. Since the packages for these ICs are SOT-23-5 and DFN(PL)1612-4, therefore high density mounting of the ICs on boards is possible.
Features
- Supply Current: Typ. 18μA
- Standby Current: Typ. 0.1μA
- Dropout Voltage: Typ. 0.13V (IOUT=150mA, VOUT=2.8V)
- Ripple Rejection: Typ. 75dB (f = 1kHz)
- Temperature-Drift Coefficient of Output Voltage: Typ. ±30ppm/°C
- Line Regulation: Typ. 0.02%/v
- Output Voltage Accuracy: ±0.6%
- Packages: DFN(PL)1612-4, SOT-23-5
- Input Voltage Range: 1.7V to 5.25V
- Output Voltage Range: 1.2V to 3.3V (0.1V steps)
- Built-in Fold Back Protection Circuit: Typ. 40mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC: 1.0μF or more
Applications
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
C5889906 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP100K331D-TR | Nisshinbo Micro Devices Inc. | DFN1612-4 | 100 | $ 2.1171 | ||
| VRH3301NLX | AnaSem | LLP-4(1.2x1.6) | 2,685 | $ 0.1081 | ||
| XC6223H331GR-G | TOREX | USP-4 | 43 | $ 0.3711 | ||
| RP101K332D-TR | Nisshinbo Micro Devices Inc. | DFN(PLP)1612-4B | 0 | $ 0.5476 | ||
| RP101K331D-TR | Nisshinbo Micro Devices Inc. | DFN1612-4 | 0 | $ 1.1306 | ||
| RP101K331B-TR | Nisshinbo Micro Devices Inc. | DFN1612-4 | 0 | $ 1.2913 | ||
| XC6217C332GR-G | TOREX | USP-4D | 0 | $ 0.8365 | ||
| XC6221C332GR-G | TOREX | USP-4 | 0 | $ 0.4278 | ||
| XC6217A332GR-G | TOREX | USP-4D | 0 | $ 0.8366 | ||
| XC6217B332GR-G | TOREX | USP-4D | 0 | $ 0.3654 | ||
| XC6233H331GR-G | TOREX | USP-4 | 0 | $ 0.3342 | ||
| XC6223N331GR-G | TOREX | USP-4 | 0 | $ 0.5016 | ||
| XC6503A331GR-G | TOREX | USP-4 | 0 | $ 0.7184 | ||
| XC6503C331GR-G | TOREX | USP-4 | 0 | $ 0.7184 | ||
| XC6501B331GR-G | TOREX | USP-4 | 0 | $ 0.5744 | ||
| XC6501D331GR-G | TOREX | USP-4 | 0 | $ 0.2168 | ||
| SGM2030-3.3YUDG4G/TR | SGMICRO | UTDFN-1.2x1.6-4L | 0 | $ 0.2116 | ||
| XC6221A332GR-G | TOREX | USP-4 | 0 | $ 0.3098 | ||
| XC6501A331GR-G | TOREX | USP-4 | 0 | $ 0.5254 | ||
| XC6215B332GR-G | TOREX | USP-4 | 0 | $ 1.2394 |

