Astrodyne TDI RP359-180-10-W
| Manufacturer | |
| MPN | RP359-180-10-W |
| LCSC Part # | C5889859 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 100uA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 520V@AC | |
| Current Rating | 180A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 100uA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 520V@AC | |
| Current Rating | 180A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated current options: 150A, 180A, 250A, 320A, 400A, 600A, 800A, 1000A, 1600A, and 2500A
- Multi-stage line filter
- Available in W (wire), S (stud), C (connector), and B (busbar) termination options
- Certified to UL 1283 / 60929, CSA C22.2, EN 60939
- Y capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Power conversion systems
- Three-phase industrial equipment
- Processing equipment and factory machinery
- Alternative energy (EV charging and solar systems)
- Industrial automation
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 938.0922 | $ 938.09 |
| 200+ | $ 881.057 | $ 176211.40 |
| 500+ | $ 851.6137 | $ 425806.85 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 100uA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 520V@AC | |
| Current Rating | 180A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 100uA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 520V@AC | |
| Current Rating | 180A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated current options: 150A, 180A, 250A, 320A, 400A, 600A, 800A, 1000A, 1600A, and 2500A
- Multi-stage line filter
- Available in W (wire), S (stud), C (connector), and B (busbar) termination options
- Certified to UL 1283 / 60929, CSA C22.2, EN 60939
- Y capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Power conversion systems
- Three-phase industrial equipment
- Processing equipment and factory machinery
- Alternative energy (EV charging and solar systems)
- Industrial automation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP359-250-10-S | Astrodyne TDI | - | 0 | $ 1141.9595 | ||
| RP359-320-10-B | Astrodyne TDI | - | 0 | $ 1370.9774 | ||
| RP359-600-10-B | Astrodyne TDI | - | 0 | $ 1911.384 | ||
| RP359-800-10-B | Astrodyne TDI | - | 0 | $ 2213.6882 | ||
| RP357-180-10-W | Astrodyne TDI | - | 0 | $ 1053.646 | ||
| RP357-180-10-S | Astrodyne TDI | - | 0 | $ 1103.8241 | ||
| RP380-200-10-C | Astrodyne TDI | - | 0 | $ 1397.049 | ||
| RP328-180-10-C | Astrodyne TDI | - | 0 | $ 843.5734 | ||
| RP359-180-0-C | Astrodyne TDI | - | 0 | $ 1162.1729 | ||
| RP359-180-100-C | Astrodyne TDI | - | 0 | $ 1161.4365 |

