Astrodyne TDI RP305-30-100-C
| Manufacturer | |
| MPN | RP305-30-100-C |
| LCSC Part # | C5889694 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 1mA | |
| Length | 148mm | |
| Width | 84mm | |
| Height | 44mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 30A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 1mA | |
| Length | 148mm | |
| Width | 84mm |
| Type | Description | |
|---|---|---|
| Height | 44mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 30A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated currents: 6A, 10A, 20A, 30A, 40A, 60A, and 80A
- Single-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options
- Compact design
- Certified to UL 1283 / 60929, CSA C22.2, EN 60939
- Adjustable Y-capacitor values to meet specific requirements
Applications
AI Translation
- High-power rectifiers
- Uninterruptible power supplies
- Processing equipment
- Alternative energy (EV charging and solar)
- Industrial machinery
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 249.192 | $ 249.19 |
| 200+ | $ 234.0416 | $ 46808.32 |
| 500+ | $ 226.2217 | $ 113110.85 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 1mA | |
| Length | 148mm | |
| Width | 84mm | |
| Height | 44mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 30A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 1mA | |
| Length | 148mm | |
| Width | 84mm |
| Type | Description | |
|---|---|---|
| Height | 44mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 30A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated currents: 6A, 10A, 20A, 30A, 40A, 60A, and 80A
- Single-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options
- Compact design
- Certified to UL 1283 / 60929, CSA C22.2, EN 60939
- Adjustable Y-capacitor values to meet specific requirements
Applications
AI Translation
- High-power rectifiers
- Uninterruptible power supplies
- Processing equipment
- Alternative energy (EV charging and solar)
- Industrial machinery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP305-40-100-C | Astrodyne TDI | - | 0 | $ 228.7206 | ||
| RP305-60-100-C | Astrodyne TDI | - | 0 | $ 279.3732 | ||
| RP305-80-100-C | Astrodyne TDI | - | 0 | $ 789.1106 | ||
| RP328-30-100-S | Astrodyne TDI | - | 0 | $ 297.5677 | ||
| RP328-30-100-C | Astrodyne TDI | - | 0 | $ 287.7481 | ||
| RP328-42-100-S | Astrodyne TDI | - | 0 | $ 453.6713 | ||
| RP328-42-100-C | Astrodyne TDI | - | 0 | $ 371.4003 | ||
| RP360-40-100-S | Astrodyne TDI | - | 0 | $ 399.9519 | ||
| RP360-60-100-S | Astrodyne TDI | - | 0 | $ 432.4151 | ||
| RP305-30-1000-C | Astrodyne TDI | - | 0 | $ 249.192 | ||
| RP305-30-0-C | Astrodyne TDI | - | 0 | $ 249.192 | ||
| RP305-30-10-C | Astrodyne TDI | - | 0 | $ 249.7404 | ||
| RP305-40-1000-C | Astrodyne TDI | - | 0 | $ 232.8583 | ||
| RP305-40-10-C | Astrodyne TDI | - | 0 | $ 232.8583 | ||
| RP305-40-0-C | Astrodyne TDI | - | 0 | $ 232.8583 | ||
| RP305-60-10-C | Astrodyne TDI | - | 0 | $ 279.1962 | ||
| RP305-60-0-C | Astrodyne TDI | - | 0 | $ 279.1962 | ||
| RP305-60-1000-C | Astrodyne TDI | - | 0 | $ 279.1962 | ||
| RP325-30-100-S | Astrodyne TDI | - | 0 | $ 358.0459 | ||
| RP320-30-100-S | Astrodyne TDI | - | 0 | $ 737.9463 |

