Astrodyne TDI RP185-6-4.7-W
| Manufacturer | |
| MPN | RP185-6-4.7-W |
| LCSC Part # | C5889452 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 800uA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 6A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 800uA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 6A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated currents: 1A, 3A, 6A, 10A, and 15A
- Single-stage line filter
- Available with QD connector or W (wire) termination options
- High performance
- UL1283/60929, CSA C22.2, EN 60939 certified
- Y-capacitor value adjustable to meet specific requirements
Applications
AI Translation
- Portable electronic devices
- Home appliances
- Single-phase power supplies
- Diagnostic medical equipment
- Fitness systems
- Test and measurement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 24.1372 | $ 24.14 |
| 200+ | $ 9.6313 | $ 1926.26 |
| 500+ | $ 9.31 | $ 4655.00 |
| 1,000+ | $ 9.1509 | $ 9150.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 800uA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 6A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 800uA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 6A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated currents: 1A, 3A, 6A, 10A, and 15A
- Single-stage line filter
- Available with QD connector or W (wire) termination options
- High performance
- UL1283/60929, CSA C22.2, EN 60939 certified
- Y-capacitor value adjustable to meet specific requirements
Applications
AI Translation
- Portable electronic devices
- Home appliances
- Single-phase power supplies
- Diagnostic medical equipment
- Fitness systems
- Test and measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP186-6-4.7-W | Astrodyne TDI | - | 0 | $ 43.6164 | ||
| RP240-6-2.2-QD | Astrodyne TDI | - | 0 | $ 92.3449 | ||
| RP240-6-2.2-W | Astrodyne TDI | - | 0 | $ 91.5784 | ||
| RP187-6-4.7-QD | Astrodyne TDI | - | 0 | $ 49.7068 | ||
| RP185-6-4.7-QD | Astrodyne TDI | - | 0 | $ 22.3659 | ||
| RP186-6-4.7-QD | Astrodyne TDI | - | 0 | $ 41.5554 | ||
| SF7C S | Astrodyne TDI | - | 0 | $ 186.8673 | ||
| SF7C | Astrodyne TDI | - | 0 | $ 178.8072 | ||
| SX7L | Astrodyne TDI | - | 0 | $ 293.2839 | ||
| SX7L S | Astrodyne TDI | - | 0 | $ 332.5112 |

