LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMAX 91651-11011CHF product image
  • 91651-11011CHF thumbnail 1
  • 91651-11011CHF thumbnail 2
  • 91651-11011CHF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMAX 91651-11011CHFRoHS

Manufacturer
UMAXAsian Brands
MPN
91651-11011CHF
LCSC Part #
C5889258
Packaging
SMD,P=1mm
Customer #
Key Attributes
CONN PCI 64POS 1mm SMD
Datasheetpdf iconUMAX 91651-11011CHF
Custom CablesMOQ 1pc
In-Stock: 49
49 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7474$ 2.75
10+$ 2.325$ 23.25
60+$ 2.0606$ 123.64
120+$ 1.7897$ 214.76
480+$ 1.6672$ 800.26
1,020+$ 1.6156$ 1647.91
Standard Packaging60/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Pluggable Connectors/Pluggable Connector Assemblies
ManufacturerUMAX
PackagingSMD,P=1mm
Connector TypeSurface Mount,Vertical;-
Interface FormPCI-E 5.0
Number of Pins64P
Supplementary FeaturesWith column
Number of Signal Pins142P
Height Above Board11.25mm
Operating Temperature-40℃~+85℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.