MICROCHIP 2N3499U4
| Manufacturer | |
| MPN | 2N3499U4 |
| LCSC Part # | C5887459 |
| Packaging | SMD-3P |
| Customer # | |
| Key Attributes | 100V 100 500mA NPN SMD-3P Single Bipolar Transistors |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-3P | |
| Current - Collector Cutoff | 50nA | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 500mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-3P | |
| Current - Collector Cutoff | 50nA | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 100V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 500mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This family of 2N3498U4 through 2N3501U4 epitaxial planar transistors are qualified for high-reliability applications. These devices are also available in TO-39 and TO-5 packaging. Microsemi also offers numerous other transistor products to meet higher and lower power ratings with various switching speed requirements in both through-hole and surface-mount packages.
Features
AI Translation
- Surface mount equivalent of JEDEC registered 2N3498 through 2N3501 number series.
- JAN, JANTX, and JANTXV qualifications are available per MIL-PRF-19500/366.
- RoHS compliant versions available (commercial grade only).
Applications
AI Translation
- General purpose transistors for medium power applications requiring high frequency switching.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 312.9075 | $ 312.91 |
| 200+ | $ 124.853 | $ 24970.60 |
| 500+ | $ 120.6799 | $ 60339.95 |
| 1,000+ | $ 118.6191 | $ 118619.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-3P | |
| Current - Collector Cutoff | 50nA | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 500mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-3P | |
| Current - Collector Cutoff | 50nA | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 100V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 500mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This family of 2N3498U4 through 2N3501U4 epitaxial planar transistors are qualified for high-reliability applications. These devices are also available in TO-39 and TO-5 packaging. Microsemi also offers numerous other transistor products to meet higher and lower power ratings with various switching speed requirements in both through-hole and surface-mount packages.
Features
AI Translation
- Surface mount equivalent of JEDEC registered 2N3498 through 2N3501 number series.
- JAN, JANTX, and JANTXV qualifications are available per MIL-PRF-19500/366.
- RoHS compliant versions available (commercial grade only).
Applications
AI Translation
- General purpose transistors for medium power applications requiring high frequency switching.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

