LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SFM-135-02-S-D-A-P-TR product image
Images for reference only

Samtec SFM-135-02-S-D-A-P-TR

Manufacturer
MPN
SFM-135-02-S-D-A-P-TR
LCSC Part #
C5887077
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Female Header 70 Position 1.27mm Pitch Dual Row Surface Mount -55℃~+125℃
Datasheetpdf iconSamtec SFM-135-02-S-D-A-P-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.651$ 18.65
325+$ 7.4425$ 2418.81
650+$ 7.1938$ 4675.97
975+$ 7.0711$ 6894.32
Standard Packaging325/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=1.27mm
Voltage Rating250V
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Number of Pins70P
Current Rating3.2A
Insulation Height4.7mm
Pitch1.27mm
Number of Rows2
Contact PlatingTin
Row Spacing1.27mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.