LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SFM-121-02-S-D-A product image
Images for reference only

Samtec SFM-121-02-S-D-ARoHS

Manufacturer
MPN
SFM-121-02-S-D-A
LCSC Part #
C5887010
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Female Header 42 Position 1.27mm Pitch Dual Row Surface Mount -55℃~+125℃
Datasheetpdf iconSamtec SFM-121-02-S-D-A
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.4205$ 19.42
209+$ 7.7496$ 1619.67
494+$ 7.4908$ 3700.46
1,007+$ 7.363$ 7414.54
Standard Packaging19/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=1.27mm
Voltage Rating250V
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Number of Positions42P
Current Rating3.2A
Insulation Height4.7mm
Pitch1.27mm
Number of Rows2
Contact PlatingTin
Row Spacing1.27mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.