Infineon S6E2H46F0AGV2000M
| Manufacturer | |
| MPN | S6E2H46F0AGV2000M |
| LCSC Part # | C5885764 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | ARM Cortex-M4F 32 Bit 160MHz 80 LQFP-100(14x14) Microcontrollers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 544KB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 160MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 80 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 544KB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 160MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 80 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Devices in the S6E2H Series are highly integrated 32-bit microcontrollers with high performance and competitive cost. This series is based on the ARM Cortex-M4F Processor with on-chip Flash memory and SRAM. The series has peripheral functions such as Motor Control Timers, ADCs and Communication Interfaces (CAN, UART, CSIO, I²C, LIN).
Features
AI Translation
- 32-bit ARM Cortex-M4F Core
- Up to 160 MHz Frequency Operation
- On-chip Memories
- MainFlash memory - Up to 512 Kbytes
- WorkFlash memory - 32 Kbytes
- SRAM
- SRAM0: Up to 32 Kbytes
- SRAM1: Up to 16 Kbytes
- SRAM2: Up to 16 Kbytes
- External Bus Interface
- CAN Interface (Max 2 channels)
- Multi-function Serial Interface (Max 8 channels)
- Universal Asynchronous Receiver/Transmitter (UART)
- Clock Synchronous Serial Interface (CSIO (SPI))
- Local Interconnect Network (LIN)
- Inter-integrated Circuit (I²C)
- DMA Controller (8 channels)
- A/D Converter (Max 24 channels) [12-bit A/D Converter]
- DA Converter (Max 2 channels)
- Base Timer (Max 8 channels)
- Multi-function Timer (Max 3 units)
- Real-time Clock (RTC)
- Watch Counter
- Five clock sources (2 external oscillators, 2 internal CR oscillator, and Main PLL) that are dynamically selectable.
- Main clock: 4 MHz to 48 MHz
- Sub Clock: 32.768 kHz
- High-speed internal CR Clock: 4 MHz
- Low-speed internal CR Clock: 100 kHz
- Main PLL Clock
- Resets
- Reset requests from INITX pin
- Power on reset
- Software reset
- Watchdog timers reset
- Low voltage detector reset
- Clock supervisor reset
- Clock SuperVisor (CSV)
- Low-power Consumption Modes
- Sleep
- Timer
- RTC
- Stop
- Deep standby RTC (selectable from with/without RAM retention)
- Deep standby stop (selectable from with/without RAM retention)
- Debug
- Serial Wire JTAG Debug Port (SWJ-DP)
- Embedded Trace Macrocells (ETM) provide comprehensive debug and trace facilities.
- Unique value of the device (41-bit) is set.
- Power Supplies
- Wide range voltage: VCC = 2.7 V to 5.5 V
- Power supply for VBAT: VBAT = 2.7 V to 5.5 V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.3229 | $ 17.32 |
| 180+ | $ 6.9128 | $ 1244.30 |
| 540+ | $ 6.681 | $ 3607.74 |
| 990+ | $ 6.5674 | $ 6501.73 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 544KB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 160MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 80 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 544KB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 160MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 80 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Devices in the S6E2H Series are highly integrated 32-bit microcontrollers with high performance and competitive cost. This series is based on the ARM Cortex-M4F Processor with on-chip Flash memory and SRAM. The series has peripheral functions such as Motor Control Timers, ADCs and Communication Interfaces (CAN, UART, CSIO, I²C, LIN).
Features
AI Translation
- 32-bit ARM Cortex-M4F Core
- Up to 160 MHz Frequency Operation
- On-chip Memories
- MainFlash memory - Up to 512 Kbytes
- WorkFlash memory - 32 Kbytes
- SRAM
- SRAM0: Up to 32 Kbytes
- SRAM1: Up to 16 Kbytes
- SRAM2: Up to 16 Kbytes
- External Bus Interface
- CAN Interface (Max 2 channels)
- Multi-function Serial Interface (Max 8 channels)
- Universal Asynchronous Receiver/Transmitter (UART)
- Clock Synchronous Serial Interface (CSIO (SPI))
- Local Interconnect Network (LIN)
- Inter-integrated Circuit (I²C)
- DMA Controller (8 channels)
- A/D Converter (Max 24 channels) [12-bit A/D Converter]
- DA Converter (Max 2 channels)
- Base Timer (Max 8 channels)
- Multi-function Timer (Max 3 units)
- Real-time Clock (RTC)
- Watch Counter
- Five clock sources (2 external oscillators, 2 internal CR oscillator, and Main PLL) that are dynamically selectable.
- Main clock: 4 MHz to 48 MHz
- Sub Clock: 32.768 kHz
- High-speed internal CR Clock: 4 MHz
- Low-speed internal CR Clock: 100 kHz
- Main PLL Clock
- Resets
- Reset requests from INITX pin
- Power on reset
- Software reset
- Watchdog timers reset
- Low voltage detector reset
- Clock supervisor reset
- Clock SuperVisor (CSV)
- Low-power Consumption Modes
- Sleep
- Timer
- RTC
- Stop
- Deep standby RTC (selectable from with/without RAM retention)
- Deep standby stop (selectable from with/without RAM retention)
- Debug
- Serial Wire JTAG Debug Port (SWJ-DP)
- Embedded Trace Macrocells (ETM) provide comprehensive debug and trace facilities.
- Unique value of the device (41-bit) is set.
- Power Supplies
- Wide range voltage: VCC = 2.7 V to 5.5 V
- Power supply for VBAT: VBAT = 2.7 V to 5.5 V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S6E2H16F0AGV2000M | Infineon | LQFP-100(14x14) | 0 | $ 17.8244 | ||
| S6E2HE6F0AGV2000M | Infineon | LQFP-100(14x14) | 0 | $ 19.7373 | ||
| S6E2HE6F0AGV20000 | Infineon | LQFP-100(14x14) | 0 | $ 19.4014 | ||
| CY9BF466NPMC-G-MNE2 | Infineon/CYPRESS | LQFP-100(14x14) | 0 | $ 0.8579 | ||
| CY9BF166NPMC-G-MNE2 | Infineon/CYPRESS | LQFP-100(14x14) | 0 | $ 0.8626 | ||
| S6E2HE6F0AGV2000A | Infineon/CYPRESS | LQFP-100(14x14) | 0 | $ 0.8348 | ||
| MB9BF166NPMC-G-JNE2 | Infineon/CYPRESS | LQFP-100(14x14) | 0 | $ 6.3262 | ||
| CY9BF167NPMC-G-MNE2 | Infineon/CYPRESS | LQFP-100(14x14) | 0 | $ 0.8518 | ||
| CY9BF468NPMC-G-MNE2 | Infineon/CYPRESS | LQFP-100(14x14) | 0 | $ 0.8734 | ||
| CY9BF168NPMC-G-MNE2 | Infineon/CYPRESS | LQFP-100(14x14) | 0 | $ 0.8657 | ||
| MB9BF168NPMC-G-JNE2 | Infineon/CYPRESS | LQFP-100(14x14) | 0 | $ 6.911 | ||
| CY9BF466NPMC-GNE2 | Infineon/CYPRESS | LQFP-100(14x14) | 0 | $ 7.0805 | ||
| CY9BF166NPMC-GNE2 | Infineon/CYPRESS | LQFP-100(14x14) | 0 | $ 7.7747 | ||
| CY9BF167NPMC-GNE2 | Infineon/CYPRESS | LQFP-100(14x14) | 0 | $ 7.6881 | ||
| CY9BF468NPMC-GNE2 | Infineon/CYPRESS | LQFP-100(14x14) | 0 | $ 7.2145 | ||
| CY9BF168NPMC-GNE2 | Infineon/CYPRESS | LQFP-100(14x14) | 0 | $ 7.8175 | ||
| CY9BF566NPMC-G-MNE2 | Infineon/CYPRESS | LQFP-100(14x14) | 0 | $ 0.8749 | ||
| CY9BF366NPMC-G-MNE2 | Infineon/CYPRESS | LQFP-100(14x14) | 0 | $ 0.8641 | ||
| CY9BF566NPMC-GNE2 | Infineon/CYPRESS | LQFP-100(14x14) | 0 | $ 7.8948 | ||
| CY9BF366NPMC-GNE2 | Infineon/CYPRESS | LQFP-100(14x14) | 0 | $ 7.7873 |

