Bel Fuse SCIHP1338-3R3M
| Manufacturer | |
| MPN | SCIHP1338-3R3M |
| LCSC Part # | C5885733 |
| Packaging | SMD,13.8x12.9mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 12A 12mΩ SMD,13.8x12.9mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bel Fuse | |
| Packaging | SMD,13.8x12.9mm | |
| Current Rating | 12A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 22A | |
| DC Resistance(DCR) | 12mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bel Fuse | |
| Packaging | SMD,13.8x12.9mm | |
| Current Rating | 12A |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 22A | |
| DC Resistance(DCR) | 12mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0063 | $ 2.01 |
| 200+ | $ 0.8001 | $ 160.02 |
| 500+ | $ 0.7744 | $ 387.20 |
| 1,000+ | $ 0.7607 | $ 760.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bel Fuse | |
| Packaging | SMD,13.8x12.9mm | |
| Current Rating | 12A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 22A | |
| DC Resistance(DCR) | 12mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bel Fuse | |
| Packaging | SMD,13.8x12.9mm | |
| Current Rating | 12A |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 22A | |
| DC Resistance(DCR) | 12mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| YSPI1335T-3R3M | YJYCOIN | SMD,13.5x12.6mm | 10 | $0.9306 $1.0575 | ||
| 1305A-3R3M H | CND-tek | SMD,13.8x12.8mm | 359 | $0.5078 $0.5642 | ||
| DH1265H-3R3M | dehongganying | SMD,14x12.8mm | 385 | $ 0.4558 | ||
| MS1350-3R3M | COILMX | SMD,13.8x12.6mm | 430 | $0.4347 $0.4829 | ||
| CKST1206-3.3uH/M | CENKER | SMD,13.8x12.6mm | 2 | $0.4588 $0.5734 | ||
| ETQP5M3R3YFC | PANASONIC | SMD,10.7x10mm | 1 | $ 1.2622 | ||
| SCIHP1367-3R3M | Bel Fuse | SMD,13.8x12.9mm | 0 | $ 1.4875 | ||
| IHLW5050CEER3R3M01 | VISHAY | SMD,12.7x12.7mm | 0 | $ 2.2009 | ||
| BMMA001313353R3MV1 | Chilisin | SMD,13.2x12.9mm | 0 | $ 0.4966 | ||
| BMMA001313353R3MX1 | Chilisin | SMD,13.2x12.9mm | 0 | $ 0.496 |

