LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 24FC512T-E/Q4B product image
  • 24FC512T-E/Q4B thumbnail 1
  • 24FC512T-E/Q4B thumbnail 2
  • 24FC512T-E/Q4B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP 24FC512T-E/Q4BRoHS

Manufacturer
MPN
24FC512T-E/Q4B
LCSC Part #
C5883992
Packaging
UDFN-8(2x3)
Customer #
Key Attributes
512Kbit 1MHz I2C Serial EEPROM
Datasheetpdf iconMICROCHIP 24FC512T-E/Q4B
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8146$ 1.81
10+$ 1.7741$ 17.74
30+$ 1.7481$ 52.44
100+$ 1.7206$ 172.06
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingUDFN-8(2x3)
Operating Temperature-40℃~+125℃
FeaturesHardware write protection function;Noise suppression function
Memory Size512Kbit
Voltage - Supply1.7V~5.5V
Clock Frequency1MHz
Access Time900ns
Data Retention - TDR (Year)200 Years
Current - Supply5mA
Write Cycle Time(tWC)5ms
Standby Supply Current5uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Introduction

AI Translation

The 24AA512/24LC512/ 24FC512 (24XXX512*) is a 64Kx8 (512 Kbit) Serial Electrically Erasable PROM, capable of operation across a broad voltage range (1.7V to 5.5V). It has been developed for advanced, low-power applications such as personal communications and data acquisition. This device also has a page write capability of up to 128 bytes of data. This device is capable of both random and sequential reads up to the 512K boundary. Functional address lines allow up to eight devices on the same bus, for up to 4 Mbit address space. This device is available in the standard 8-pin plastic DIP, SOIJ, SOIC, TSSOP, DFN, and 14-lead TSSOP packages. The 24AA512 is also available in the 8-lead Chip Scale package.

Features

AI Translation
  • Single Supply with Operation down to 1.7V for 24AA512 and 24FC512 Devices, 2.5V for 24LC512 Devices
  • Low-Power CMOS Technology: - Active current 400uA, typical - Standby current 100 nA, typical
  • 2-Wire Serial Interface, I²C™ Compatible
  • Cascadable for up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce 100kHz and 400kHz Clock Compatibility
  • Page Write Time 5 ms max.
  • Self-Timed Erase/Write Cycle
  • 128-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection >4000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 years
  • Packages Include 8-lead PDIP, SOIJ, SOIC, TSSOP, DFN, Chip Scale and 14-lead TSSOP
  • Pb-Free and RoHS Compliant
  • Temperature Ranges: - Industrial (I): -40℃ to +85℃ - Automotive (E): -40℃ to +125℃