LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-75V14ANC-5VA-TFG product image
Images for reference only

ABLIC S-75V14ANC-5VA-TFGRoHS

Manufacturer
MPN
S-75V14ANC-5VA-TFG
LCSC Part #
C5880998
Packaging
SC-88A
Customer #
Key Attributes
Schmitt trigger 1 1uA 2V~5.5V 10.6ns@5V,50pF SC-88A Gates and Inverters RoHS
Datasheetpdf iconABLIC S-75V14ANC-5VA-TFG
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7365$ 0.74
200+$ 0.2937$ 58.74
500+$ 0.2842$ 142.10
1,000+$ 0.2794$ 279.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerABLIC
PackagingSC-88A
Input Logic Level - Low900mV~1.65V
Logic FamilyS-75V
Operating Temperature-40℃~+85℃
Input Logic Level - High2.2V~3.85V
Input TypeSchmitt trigger
Number of Circuits1
Output Logic Level - High-
Quiescent Current(Iq)1uA
Voltage - Supply2V~5.5V
Current - Output High(IOH)8mA
Output Logic Level - Low-
Propagation Delay10.6ns@5V,50pF
Current - Output Low(IOL)8mA

Introduction

AI Translation

The S-75V00ANC is a single 2-input NAND gate fabricated using advanced silicon-gate CMOS technology, which offers the inherent low-power advantages of CMOS while achieving high-speed operation comparable to LSTTL ICs. All gates in the internal circuit feature buffered outputs to ensure high noise immunity and output stability. Since no diode is connected between the input pins and VCC, input voltage may be applied even when no supply voltage is present. This makes the device suitable for interfacing between different voltage supplies, 5V-to-3V output level shifting, and battery backup applications.

Features

AI Translation
  • Wide supply voltage range: 2 V to 5.5 V
  • Low current consumption: 1.0 μA max (at 5.5 V, 25℃)
  • Typical propagation delay: tPD = 3.7 ns (at 5 V)
  • High noise immunity: VNIH = VNIL = 28% VCC (min)
  • Power-off protection: all pins
  • Lead-free

Applications

AI Translation
  • Personal computers and peripherals
  • Cellular phones
  • Cameras
  • Gaming