LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Winchester Interconnect 2029-20-9 product image
Images for reference only

Winchester Interconnect 2029-20-9RoHS

Manufacturer
MPN
2029-20-9
LCSC Part #
C5880930
Packaging
-
Customer #
Key Attributes
Connector -65℃~+165℃ Coaxial Connector (RF) Assemblies RoHS
Datasheetpdf iconWinchester Interconnect 2029-20-9
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.5939$ 30.59
200+$ 12.2073$ 2441.46
500+$ 11.7997$ 5899.85
1,000+$ 11.5981$ 11598.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies
ManufacturerWinchester Interconnect
Packaging-
Connector TypeConnector
Operating Temperature-65℃~+165℃
impedance75Ω

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.