ABLIC S-8264AAB-I8T1U
| Manufacturer | |
| MPN | S-8264AAB-I8T1U |
| LCSC Part # | C5880450 |
| Packaging | SNT-8A |
| Customer # | |
| Key Attributes | BATTERY PROTECTION IC FOR 2 - SERIAL |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SNT-8A | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 5uA | |
| 0V Battery Charge | Not supported | |
| Operating Voltage | 3.6V~24V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection | |
| The Chip Type | Protection IC | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SNT-8A | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 5uA | |
| 0V Battery Charge | Not supported |
| Type | Description | |
|---|---|---|
| Operating Voltage | 3.6V~24V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection | |
| The Chip Type | Protection IC | |
| Charge Current - Max | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The S-8264A/B/C Series is used for secondary protection of lithium-ion rechargeable batteries, and incorporates a high-accuracy voltage detection circuit and a delay circuit. Short-circuiting between cells makes it possible for serial connection of two cells to four cells.
Features
AI Translation
- High-accuracy voltage detection circuit for each cell
- Overcharge detection voltage (n = 1 to 4): 4.200 V to 4.800 V (in 50 mV steps), Accuracy: ±25 mV (+25°C), Accuracy: ±30 mV (-5°C to +55°C)
- Overcharge hysteresis voltage (n = 1 to 4): -0.520±0.210 V, -0.390±0.160 V, -0.260±0.110 V, -0.130±0.06 V, None
- Delay times for overcharge detection can be set by an internal circuit only (external capacitors are unnecessary)
- Output control function via CTL pin (CTL pin is pulled down internally) (S-8264A Series)
- Output control function via CTL pin (CTL pin is pulled up internally) (S-8264C Series)
- Output latch function after overcharge detection (S-8264B Series)
- Output form and logic: CMOS output active “H”
- High withstand voltage: Absolute maximum rating 26 V
- Wide operation voltage range: 3.6 V to 24 V
- Wide operation temperature range: -40°C to +85°C
- Low current consumption
- At 3.5 V for each cell: 5.0 μA max. (+25°C)
- At 2.3 V for each cell: 4.0 μA max. (+25°C)
- Lead-free, Sn 100%, halogen-free
Applications
AI Translation
- Lithium-ion rechargeable battery packs (for secondary protection)
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6023 | $ 2.60 |
| 10+ | $ 2.2142 | $ 22.14 |
| 30+ | $ 1.9729 | $ 59.19 |
| 100+ | $ 1.7235 | $ 172.35 |
| 500+ | $ 1.6126 | $ 806.30 |
| 1,000+ | $ 1.5637 | $ 1563.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SNT-8A | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 5uA | |
| 0V Battery Charge | Not supported | |
| Operating Voltage | 3.6V~24V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection | |
| The Chip Type | Protection IC | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SNT-8A | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 5uA | |
| 0V Battery Charge | Not supported |
| Type | Description | |
|---|---|---|
| Operating Voltage | 3.6V~24V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection | |
| The Chip Type | Protection IC | |
| Charge Current - Max | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The S-8264A/B/C Series is used for secondary protection of lithium-ion rechargeable batteries, and incorporates a high-accuracy voltage detection circuit and a delay circuit. Short-circuiting between cells makes it possible for serial connection of two cells to four cells.
Features
AI Translation
- High-accuracy voltage detection circuit for each cell
- Overcharge detection voltage (n = 1 to 4): 4.200 V to 4.800 V (in 50 mV steps), Accuracy: ±25 mV (+25°C), Accuracy: ±30 mV (-5°C to +55°C)
- Overcharge hysteresis voltage (n = 1 to 4): -0.520±0.210 V, -0.390±0.160 V, -0.260±0.110 V, -0.130±0.06 V, None
- Delay times for overcharge detection can be set by an internal circuit only (external capacitors are unnecessary)
- Output control function via CTL pin (CTL pin is pulled down internally) (S-8264A Series)
- Output control function via CTL pin (CTL pin is pulled up internally) (S-8264C Series)
- Output latch function after overcharge detection (S-8264B Series)
- Output form and logic: CMOS output active “H”
- High withstand voltage: Absolute maximum rating 26 V
- Wide operation voltage range: 3.6 V to 24 V
- Wide operation temperature range: -40°C to +85°C
- Low current consumption
- At 3.5 V for each cell: 5.0 μA max. (+25°C)
- At 2.3 V for each cell: 4.0 μA max. (+25°C)
- Lead-free, Sn 100%, halogen-free
Applications
AI Translation
- Lithium-ion rechargeable battery packs (for secondary protection)
C5880450 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

