LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0603FRE133K6L product image
Images for reference only

YAGEO RT0603FRE133K6LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT0603FRE133K6L
LCSC Part #
C5879558
Packaging
0603
Customer #
Key Attributes
RES 3.6kΩ ±1% 100mW 0603
Datasheetpdf iconYAGEO RT0603FRE133K6L
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0027$ 0.01
200+$ 0.0011$ 0.22
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Resistance3.6kΩ
Power(Watts)100mW
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AT0603FRE073K6LYAGEO0603860$ 0.032
RT0603DRE073K6LYAGEO06032,450$ 0.0067
RT0603BRE073K6LYAGEO06031,820$ 0.029
RT0603FRE073K6LYAGEO06030$ 0.0164
RT0603FRE103K6LYAGEO06030$ 0.0218
RP0603FRE073K6LYAGEO06030$ 0.0145
RT0603FRD073K6LYAGEO06030$ 0.0115
AT0603DRE073K6LYAGEO06030$ 0.0218
RT0603CRE073K60LYAGEO06030$ 0.0594
RT0603CRE073K6LYAGEO06030$ 0.0527
AT0603DRD073K6LYAGEO06030$ 0.065
RT0603DRD073K6LYAGEO06030$ 0.0093
RE0603FRE073K6LYAGEO06030$ 0.0147
AT0603BRE073K6LYAGEO06030$ 0.1951
RT0603WRE073K6LYAGEO06030$ 0.0871