MOLEX 5015681207
| Manufacturer | |
| MPN | 5015681207 |
| LCSC Part # | C587869 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | SINGLE ROW RA SMT INNER LOCK |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=1mm | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 12P | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA | |
| Color | White | |
| Pin Structure | 1x12P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=1mm | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 12P | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA | |
| Color | White | |
| Pin Structure | 1x12P |
Report an ErrorShow similar products (0) >
Features
AI Translation
- The locking shape of this product changes according to the number of circuits. 2~5 circuits: friction lock; 6~15 circuits: internal positive lock
- For even-numbered circuits only
- Flatness of solder pins and tines: 0.1 max
In-Stock: 6,980
6,980 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4967 | $ 2.48 |
| 50+ | $ 0.415 | $ 20.75 |
| 150+ | $ 0.3799 | $ 56.99 |
| 1,300+ | $ 0.3362 | $ 437.06 |
| 2,600+ | $ 0.3168 | $ 823.68 |
| 5,200+ | $ 0.3051 | $ 1586.52 |
Standard Packaging1300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=1mm | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 12P | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA | |
| Color | White | |
| Pin Structure | 1x12P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=1mm | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 12P | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA | |
| Color | White | |
| Pin Structure | 1x12P |
Report an ErrorShow similar products (0) >
Features
AI Translation
- The locking shape of this product changes according to the number of circuits. 2~5 circuits: friction lock; 6~15 circuits: internal positive lock
- For even-numbered circuits only
- Flatness of solder pins and tines: 0.1 max
C587869 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 501330-12AWB | DLL | SMD,P=1mm,Surface Mount,Right Angle | 0 | $ 0.4838 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



