Adafruit Industries 1907
| Manufacturer | |
| MPN | 1907 |
| LCSC Part # | C5877056 |
| Packaging | DIP-18 |
| Customer # | |
| Key Attributes | Red 2 65mW Common Cathode 0.54 DIP-18 LED Character and Numeric RoHS |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Adafruit Industries | |
| Packaging | DIP-18 | |
| Illumination Color | Red | |
| Number of Characters | 2 | |
| Display Type | 14 segments | |
| Pd - Power Dissipation | 65mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | - | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.54 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | - | |
| Light Intensity | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Adafruit Industries | |
| Packaging | DIP-18 | |
| Illumination Color | Red | |
| Number of Characters | 2 | |
| Display Type | 14 segments | |
| Pd - Power Dissipation | 65mW | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.54 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | - | |
| Light Intensity | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.4541 | $ 10.45 |
| 200+ | $ 4.1717 | $ 834.34 |
| 500+ | $ 4.0323 | $ 2016.15 |
| 1,000+ | $ 3.9641 | $ 3964.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Adafruit Industries | |
| Packaging | DIP-18 | |
| Illumination Color | Red | |
| Number of Characters | 2 | |
| Display Type | 14 segments | |
| Pd - Power Dissipation | 65mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | - | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.54 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | - | |
| Light Intensity | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Adafruit Industries | |
| Packaging | DIP-18 | |
| Illumination Color | Red | |
| Number of Characters | 2 | |
| Display Type | 14 segments | |
| Pd - Power Dissipation | 65mW | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.54 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | - | |
| Light Intensity | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PDC54-11EWA | Kingbright | DIP-18 | 31 | $ 5.2994 | ||
| PDC54-11SURKWA | Kingbright | DIP-18 | 0 | $ 4.9286 | ||
| XAUR14C2 | SunLED | DIP-18 | 0 | $ 5.2433 | ||
| LTP-3784E | LITEON | DIP-18 | 0 | $ 0.9655 | ||
| HDSP-A27C | Broadcom | DIP-18 | 0 | $ 6.8865 | ||
| PDC54-12EWA | Kingbright | DIP-18 | 0 | $ 5.7164 | ||
| PDC54-12SRWA | Kingbright | DIP-18 | 0 | $ 3.9647 |

