LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WEIDMULLER 1874980000 product image
Images for reference only

WEIDMULLER 1874980000RoHS

Manufacturer
MPN
1874980000
LCSC Part #
C5876709
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
TERM BLK 5POS 7.5mm TH
Datasheetpdf iconWEIDMULLER 1874980000
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.0555$ 4.06
265+$ 1.6191$ 429.06
530+$ 1.5651$ 829.50
1,060+$ 1.5381$ 1630.39
Standard Packaging265/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerWEIDMULLER
PackagingThrough Hole,P=7.5mm
Current Rating12A
Voltage Rating (Max)300V
ColorBlack
Number of Pins5P
Mounting TypeThrough Hole
Number of PINs Per Row5
Number of Rows1
Pitch7.5mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.