LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1/2K9761FTE product image
Images for reference only

KAMAYA RMC1/2K9761FTERoHS

Manufacturer
MPN
RMC1/2K9761FTE
LCSC Part #
C5876458
Packaging
2010
Customer #
Key Attributes
RES 9.76kΩ ±1% 750mW 2010
Datasheetpdf iconKAMAYA RMC1/2K9761FTE
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0328$ 0.03
200+$ 0.0131$ 2.62
500+$ 0.0127$ 6.35
1,000+$ 0.0125$ 12.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging2010
Power(Watts)750mW
Resistance9.76kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Introduction

AI Translation

This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RK73H2HTTE9761FKOA20100$ 0.0627
CR029761FMeritek20100$ 0.0255
ERJ-U1DF9761UPANASONIC20100$ 0.1225
ERJ-S1DF9761UPANASONIC20100$ 0.1488
ERJ-12SF9761UPANASONIC20100$ 0.2356
RMCF2010FT9K76SEI(Stackpole Electronics Inc.)20100$ 0.0412
RMCS2010FT9K76SEI(Stackpole Electronics Inc.)20100$ 0.2577
RMEF2010FT9K76SEI(Stackpole Electronics Inc.)20100$ 0.3815
CRCW20109K76FKEFVISHAY20100$ 0.0461
CRCW20109K76FKTFVISHAY20100$ 0.0842
201007F9761T4EUNI-ROYAL20100$ 0.0204
AC2010FK-079K76LYAGEO20100$ 0.0487
RC2010FK-079K76LYAGEO20100$ 0.0255
RMCP2010FT9K76SEI(Stackpole Electronics Inc.)20100$ 0.0935
CRCW20109K76FKEFHPVISHAY20100$ 0.1509
RK73H2HTTE9761DKOA20100$ 0.0886
ERJ-U1DD9761UPANASONIC20100$ 0.1795
ERJ-S1DD9761UPANASONIC20100$ 0.2219