SMC 183NQ100-1
| Manufacturer | SMCAsian Brands |
| MPN | 183NQ100-1 |
| LCSC Part # | C5876349 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Independent 100V 950mV@180A 180A Single Diodes RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SMC | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 950mV@180A | |
| Reverse Leakage Current (Ir) | 4.5mA@100V | |
| Non-Repetitive Peak Forward Surge Current | 1.86kA | |
| Current - Rectified | 180A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SMC | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 950mV@180A | |
| Reverse Leakage Current (Ir) | 4.5mA@100V | |
| Non-Repetitive Peak Forward Surge Current | 1.86kA | |
| Current - Rectified | 180A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Operable at 175°C junction temperature
- Unique high-power semi-encapsulated module
- Replaces three DO-5 devices in parallel
- Easier to mount and lower-profile than DO-5 devices
- Encapsulated in high-purity, high-temperature epoxy for enhanced mechanical strength and moisture resistance
- Low forward voltage drop
- High-frequency operation capable
- Guard ring for enhanced durability and long-term reliability
- Substrate: nickel-plated; Leads: nickel-plated
- Lead-free device
- All SMC components traceable to wafer lot
- Additional testing available upon request
Applications
AI Translation
- Switching power supplies
- Converters
- Freewheeling diodes
- Reverse battery protection
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 34.7937 | $ 34.79 |
| 189+ | $ 13.8834 | $ 2623.96 |
| 513+ | $ 13.4204 | $ 6884.67 |
| 999+ | $ 13.1913 | $ 13178.11 |
Standard Packaging27/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SMC | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 950mV@180A | |
| Reverse Leakage Current (Ir) | 4.5mA@100V | |
| Non-Repetitive Peak Forward Surge Current | 1.86kA | |
| Current - Rectified | 180A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SMC | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 950mV@180A | |
| Reverse Leakage Current (Ir) | 4.5mA@100V | |
| Non-Repetitive Peak Forward Surge Current | 1.86kA | |
| Current - Rectified | 180A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Operable at 175°C junction temperature
- Unique high-power semi-encapsulated module
- Replaces three DO-5 devices in parallel
- Easier to mount and lower-profile than DO-5 devices
- Encapsulated in high-purity, high-temperature epoxy for enhanced mechanical strength and moisture resistance
- Low forward voltage drop
- High-frequency operation capable
- Guard ring for enhanced durability and long-term reliability
- Substrate: nickel-plated; Leads: nickel-plated
- Lead-free device
- All SMC components traceable to wafer lot
- Additional testing available upon request
Applications
AI Translation
- Switching power supplies
- Converters
- Freewheeling diodes
- Reverse battery protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

