LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1/10-3302FTP product image
Images for reference only

KAMAYA RMC1/10-3302FTPRoHS

Manufacturer
MPN
RMC1/10-3302FTP
LCSC Part #
C5875261
Packaging
0805
Customer #
Key Attributes
RES 33kΩ ±1% 125mW 0805
Datasheetpdf iconKAMAYA RMC1/10-3302FTP
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0099$ 0.01
200+$ 0.004$ 0.80
500+$ 0.0039$ 1.95
1,000+$ 0.0038$ 3.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging0805
Power(Watts)125mW
Resistance33kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Introduction

AI Translation

This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC0805F3302TSFOJAN0805412,000$0.0035 $0.0036
0805W8F3302T5EUNI-ROYAL0805331,700$ 0.0081
RC0805FR-0733KLYAGEO0805100,600$ 0.012
HRC0805F3302FNTNHWA CHN080531,400$ 0.0021
ERJ6ENF3302VPANASONIC08059,700$ 0.0067
AC0805FR-0733KLYAGEO08059,700$ 0.0064
RM10FTN3302TA-I Tech08057,000$ 0.0044
RS-05K3302FTFH08053,400$ 0.0036
AF0805FR-0733KLYAGEO08053,050$ 0.0094
AECR0805F33K0K9RESI0805150$ 0.0087
CR0805-FX-3302ELFBOURNS080550$ 0.0076
RMS10FT3302TA-I Tech080550$ 0.0039
CRCW080533K0FKEAVISHAY08050$ 0.0092
CR0805F33K0P05ZEVER OHMS08050$ 0.0029
RTT053302FTPRALEC08050$ 0.0024
RMC080533K1%NTyoHM08050$ 0.0054
CQ05W8F3302T5EUNI-ROYAL08050$ 0.0032
CR-05FL7---33KViking08050$ 0.0032
CR-05FA7---33KViking08050$ 0.0921
WR08X3302FTLWalsin08050$ 0.0029