LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RL1206FR-070R887L product image
Images for reference only

YAGEO RL1206FR-070R887LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RL1206FR-070R887L
LCSC Part #
C5874885
Packaging
1206
Customer #
Key Attributes
RES 0.887Ω ±1% 250mW 1206
Datasheetpdf iconYAGEO RL1206FR-070R887L
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1246$ 0.12
200+$ 0.0498$ 9.96
500+$ 0.0481$ 24.05
1,000+$ 0.0473$ 47.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance887mΩ
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Introduction

AI Translation

This specification describes low-ohm chip resistors from RL0402 to RL2512, manufactured using thick-film technology with lead-free terminations.

Features

AI Translation
  • AEC-Q200 qualified
  • Halogen-free epoxy
  • RoHS compliant
  • No hazardous waste
  • High component and device reliability
  • PCB space saving
  • Non-prohibited materials used in product/production
  • Low resistance for current sensing
  • MSL rating: MSL I

Applications

AI Translation

Converters, printer devices, server boards, telecommunications, consumer electronics, automotive electronics