KOA RK73G1JRTTD7873F
| Manufacturer | |
| MPN | RK73G1JRTTD7873F |
| LCSC Part # | C5874024 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 787kΩ ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 787kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 787kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1233 | $ 0.12 |
| 200+ | $ 0.0492 | $ 9.84 |
| 500+ | $ 0.0476 | $ 23.80 |
| 1,000+ | $ 0.0468 | $ 46.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 787kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 787kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603WAF7873T5E | UNI-ROYAL | 0603 | 16,100 | $ 0.0016 | ||
| CRCW0603787KFKEA | VISHAY | 0603 | 5,000 | $ 0.0077 | ||
| CR0603F787KP05Z | EVER OHMS | 0603 | 100 | $ 0.0036 | ||
| RK73G1JTTD7873F | KOA | 0603 | 0 | $ 0.0265 | ||
| RE0603FRE07787KL | YAGEO | 0603 | 0 | $ 0.0166 | ||
| RS73G1JTTD7873F | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD7873F | KOA | 0603 | 0 | $ 0.2366 | ||
| RS73F1JTTD7873F | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73F1JRTTD7873F | KOA | 0603 | 0 | $ 0.2366 | ||
| RK73G1JTTD7873D | KOA | 0603 | 0 | $ 0.0448 | ||
| RK73G1JRTTD7873D | KOA | 0603 | 0 | $ 0.1412 | ||
| RGC0603DTC787K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0501 | ||
| RS73G1JTTD7873D | KOA | 0603 | 0 | $ 0.0569 | ||
| SG73G1JTTD7873D | KOA | 0603 | 0 | $ 0.1506 | ||
| ERJ3EKF7873V | PANASONIC | 0603 | 0 | $ 0.0101 | ||
| RS-03K7873FT | FH | 0603 | 0 | $ 0.0022 | ||
| FRC0603F7873TS | FOJAN | 0603 | 0 | $0.0028 $0.0029 | ||
| RTT037873FTP | RALEC | 0603 | 0 | $ 0.0013 | ||
| RC0603FR-07787KL | YAGEO | 0603 | 0 | $ 0.0016 | ||
| AC0603FR-07787KL | YAGEO | 0603 | 0 | $ 0.0026 |

