KOA RK73G1JRTTD2552F
| Manufacturer | |
| MPN | RK73G1JRTTD2552F |
| LCSC Part # | C5873859 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 25.5kΩ ±1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 25.5kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 25.5kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1233 | $ 0.12 |
| 200+ | $ 0.0492 | $ 9.84 |
| 500+ | $ 0.0476 | $ 23.80 |
| 1,000+ | $ 0.0468 | $ 46.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 25.5kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 25.5kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F2552TS | FOJAN | 0603 | 208,200 | $0.0028 $0.0029 | ||
| 0603WAF2552T5E | UNI-ROYAL | 0603 | 20,200 | $ 0.0042 | ||
| ERJ3EKF2552V | PANASONIC | 0603 | 4,500 | $ 0.0055 | ||
| RC0603FR-0725K5L | YAGEO | 0603 | 4,400 | $ 0.0063 | ||
| RK73G1JTTD2552F | KOA | 0603 | 0 | $ 0.0265 | ||
| RE0603FRE0725K5L | YAGEO | 0603 | 0 | $ 0.0145 | ||
| RS73G1JTTD2552F | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD2552F | KOA | 0603 | 0 | $ 0.2366 | ||
| RS73F1JTTD2552F | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73F1JRTTD2552F | KOA | 0603 | 0 | $ 0.2366 | ||
| RK73G1JTTD2552D | KOA | 0603 | 0 | $ 0.0448 | ||
| RK73G1JRTTD2552D | KOA | 0603 | 0 | $ 0.1614 | ||
| ERJ-U3RD2552V | PANASONIC | 0603 | 0 | $ 0.0341 | ||
| RGC0603DTC25K5 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0501 | ||
| RS73G1JTTD2552D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD2552D | KOA | 0603 | 0 | $ 0.2366 | ||
| ERJ-PB3D2552V | PANASONIC | 0603 | 0 | $ 0.0189 | ||
| SG73G1JTTD2552D | KOA | 0603 | 0 | $ 0.1506 | ||
| ERJ-3RBD2552V | PANASONIC | 0603 | 0 | $ 0.0189 | ||
| RTT032552FTP | RALEC | 0603 | 0 | $ 0.0013 |

