LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL RSDW60F-05 product image
Images for reference only

MEAN WELL RSDW60F-05RoHS

Manufacturer
MEAN WELLAsian Brands
MPN
RSDW60F-05
LCSC Part #
C5872545
Packaging
DIP,50.8x25.4mm
Customer #
Key Attributes
DIP,50.8x25.4mm DC DC Converters RoHS
Datasheetpdf iconMEAN WELL RSDW60F-05
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 43.519$ 43.52
Standard Packaging288/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerMEAN WELL
PackagingDIP,50.8x25.4mm
conversion typeDC-DC
Power60W
CertificationCE、EAC
efficiency90%
Installation MethodPCBWeld
typeIsolation module
Maximum output current12A
application typeRail
input voltage9~36V
Output count1

Introduction

AI Translation

RSDW60 and RDDW60 series are 60W module type DC-DC reliable railway converter with 2"x1" package. It features international standard pins, a high efficiency up to 92%, wide working temperature range -40~+85°C, 1.6KVDC(F/G models)/3KVDC(H models) I/P-O/P isolation voltage, compliance with EN50155 railway standard, continuous-mode short circuit protection, etc. The models account for different input voltage 9~36V, 18~75V and 40~160V 4:1 wide input range, and various output voltage, 3.3V/5V/12V/15V/24V/48V for single output and ±12V/±15V for dual outputs, which are suitable for railway, trams, buses and also can be used in the harsh environment with high vibration, high dust, extremely low or high temperature, etc.

Features

AI Translation
  • Compliance with EN50155 railway standard
  • 2"x1" compact size with low profile(10.5mm)
  • 4:1 wide input range
  • Wide operating temperature range -40~+85°C
  • No minimum load required
  • Full encapsulated
  • Protections: Short circuit (Continuous) / Overload / Over voltage / Over temperature / Input under voltage lock-out
  • 1.6KVDC,3KVDC I/O isolation by models
  • Remote ON/OFF control

Applications

AI Translation
  • Bus, tram, metro or railway system
  • Telecom/datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Highly vibrating, heavily dusty, extremely low or high temperature harsh environment