LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RS73F2BRTTD1022C product image
Images for reference only

KOA RS73F2BRTTD1022CRoHS

Manufacturer
MPN
RS73F2BRTTD1022C
LCSC Part #
C5871544
Packaging
1206
Customer #
Key Attributes
RES 10.2kΩ ±0.25% 333mW 1206
Datasheetpdf iconKOA RS73F2BRTTD1022C
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5592$ 0.56
200+$ 0.2228$ 44.56
500+$ 0.2167$ 108.35
1,000+$ 0.2122$ 212.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Resistance10.2kΩ
Power(Watts)333mW
TypeThick Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RS73F2BTTD1022CKOA12060$ 0.1592
RS73F2BTTD1022BKOA12060$ 0.1592
RS73F2BRTTD1022BKOA12060$ 0.5593
RS73G2BTTD1022CKOA12060$ 0.1592
SG73G2BTTD1022CKOA12060$ 0.2776
RS73G2BTTD1022BKOA12060$ 0.1592
RNCF1206BTE10K2SEI(Stackpole Electronics Inc.)12060$ 0.0734
RNCF1206BKE10K2SEI(Stackpole Electronics Inc.)12060$ 0.1009
PAT1206E1022BST1VISHAY12060$ 0.3181
PTN1206E1022BST1VISHAY12060$ 0.6972