KOA RS73F2ARTTD3323F
| Manufacturer | |
| MPN | RS73F2ARTTD3323F |
| LCSC Part # | C5871302 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 332kΩ ±1% 250mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 332kΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 332kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2776 | $ 0.28 |
| 200+ | $ 0.1108 | $ 22.16 |
| 500+ | $ 0.1071 | $ 53.55 |
| 1,000+ | $ 0.1053 | $ 105.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 332kΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 332kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS73F2ATTD3323F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ATTD3323D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD3323D | KOA | 0805 | 0 | $ 0.2776 | ||
| SG73P2ATTD3323F | KOA | 0805 | 0 | $ 0.0234 | ||
| RS73G2ATTD3323F | KOA | 0805 | 0 | $ 0.0693 | ||
| RK73H2ARTTD3323F | KOA | 0805 | 0 | $ 0.0244 | ||
| SG73S2ATTD3323F | KOA | 0805 | 0 | $ 0.0234 | ||
| HV73V2ATTD3323F | KOA | 0805 | 0 | $ 0.1161 | ||
| HV732ARTTD3323F | KOA | 0805 | 0 | $ 0.3489 | ||
| SG73S2ARTTD3323F | KOA | 0805 | 0 | $ 0.1024 | ||
| RS73G2ARTTD3323F | KOA | 0805 | 0 | $ 0.2777 | ||
| RK73H2ATTD3323F | KOA | 0805 | 0 | $ 0.0088 | ||
| AC0805FR-7W332KL | YAGEO | 0805 | 0 | $ 0.0327 | ||
| RC0805FR-7W332KL | YAGEO | 0805 | 0 | $ 0.0608 | ||
| RMCP0805FT332K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0268 | ||
| CRGH0805F332K | TE Connectivity | 0805 | 0 | $ 0.0104 | ||
| HP05W3F3323T5E | UNI-ROYAL | 0805 | 0 | $ 0.0019 | ||
| ESR10EZPF3323 | ROHM | 0805 | 0 | $ 0.0147 | ||
| RCS0805332KFKEA | VISHAY | 0805 | 0 | $ 0.0213 | ||
| ERJ-P06F3323V | PANASONIC | 0805 | 0 | $ 0.0249 |

