LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics RS5-1D5-21R product image
Images for reference only

NTE Electronics RS5-1D5-21R

Manufacturer
MPN
RS5-1D5-21R
LCSC Part #
C5870426
Packaging
Through Hole
Customer #
Key Attributes
1 Set Normally Open: 1A (SPST NO) 12V~280V AC,DC Through Hole Solid State Relays (SSR)
Datasheetpdf iconNTE Electronics RS5-1D5-21R
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 45.4953$ 45.50
200+$ 18.1533$ 3630.66
500+$ 17.5472$ 8773.60
1,000+$ 17.2472$ 17247.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerNTE Electronics
PackagingThrough Hole
Contact Form1 Set Normally Open: 1A (SPST NO)
Number of Channels-
Static dv/dt0.5V/ns
Current - Surge(Itsm)250A
Operating Temperature-30℃~+80℃
Holding Current (Ih)-
Zero Crossing CircuitNo
Forward voltage-
FeaturesRandom phase triggering
Load Voltage12V~280V
Forward Current(If)-
Input typeAC,DC

Introduction

AI Translation

ZERO CROSS − This type of relay has a zero cross detector on the output stage of the relay. This means that the relay will “monitor” the load signal and when this signal gets to the zero volt (amplitude), the relay will trigger after the control voltage has been applied. This will usually take about 8.3msec in a 60Hz signal. These type of relays are mainly used to switch resistive or capacitive loads. RANDOM TURN−ON − This type of relay does not contain a zero cross detector. Therefore, as soon as you connect a control signal, the relay will immediately turn−on at any phase of the load sine wave. The relay will trigger in a maximum time of 20μsec after the control voltage has been applied. These relays are mainly used to switch inductive loads.

Features

AI Translation
  • Output − SCR AC Switch
  • Input − DC or AC Control
  • Ultra−High Surge Current Rating
  • Available in: Zero−Cross (RS5−1D5−21) Random Turn−On (RS5−1D5−21R)