Astrodyne TDI RP600C-100-4.7-C-B
| Manufacturer | |
| MPN | RP600C-100-4.7-C-B |
| LCSC Part # | C5866433 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 333mm | |
| Leakage Current | - | |
| Width | 154mm | |
| Height | 45mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 100V | |
| Current Rating | 100A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 333mm | |
| Leakage Current | - | |
| Width | 154mm |
| Type | Description | |
|---|---|---|
| Height | 45mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 100V | |
| Current Rating | 100A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated current options: 15A, 30A, 60A, 80A, 100A, and 125A
- Dual-stage line filter with W (wire), S (stud), and C (connector) termination options
- Certified to UL 1283 / 60929, CSA C22.2, EN 60939
- Y-capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Telecom systems
- Rack-mount chassis
- Mobile systems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 387.8383 | $ 387.84 |
| 200+ | $ 364.2585 | $ 72851.70 |
| 500+ | $ 352.0868 | $ 176043.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 333mm | |
| Leakage Current | - | |
| Width | 154mm | |
| Height | 45mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 100V | |
| Current Rating | 100A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 333mm | |
| Leakage Current | - | |
| Width | 154mm |
| Type | Description | |
|---|---|---|
| Height | 45mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 100V | |
| Current Rating | 100A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated current options: 15A, 30A, 60A, 80A, 100A, and 125A
- Dual-stage line filter with W (wire), S (stud), and C (connector) termination options
- Certified to UL 1283 / 60929, CSA C22.2, EN 60939
- Y-capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Telecom systems
- Rack-mount chassis
- Mobile systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP600C-100-10-C-B | Astrodyne TDI | - | 0 | $ 387.8383 | ||
| RP600C-100-22-C-B | Astrodyne TDI | - | 0 | $ 387.8383 | ||
| RP600C-100-100-C-B | Astrodyne TDI | - | 0 | $ 387.8383 | ||
| RP600C-125-100-C-B | Astrodyne TDI | - | 0 | $ 468.3556 | ||
| RP600C-125-10-C-B | Astrodyne TDI | - | 0 | $ 468.3556 | ||
| RP600C-125-4.7-C-B | Astrodyne TDI | - | 0 | $ 469.3862 | ||
| RP600C-125-22-C-B | Astrodyne TDI | - | 0 | $ 468.3556 | ||
| RP600C-100-4.7-S-B | Astrodyne TDI | - | 0 | $ 384.2121 | ||
| RP600C-100-10-S-B | Astrodyne TDI | - | 0 | $ 383.3685 | ||
| RP600C-100-22-S-B | Astrodyne TDI | - | 0 | $ 383.3685 |

