LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 1718570002 product image
  • 1718570002 thumbnail 1
  • 1718570002 thumbnail 2
  • 1718570002 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 1718570002RoHS

Manufacturer
MPN
1718570002
LCSC Part #
C586602
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
500V 2 1 2.54mm 4A Right Angle Tin -40℃~+105℃ 2P Black 1x2P Through Hole,P=2.54mm Headers, Male Pins RoHS
Datasheetpdf iconMOLEX 1718570002
Custom CablesMOQ 1pc
In-Stock: 13
13 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5145$ 0.51
10+$ 0.4145$ 4.15
30+$ 0.3709$ 11.13
100+$ 0.3177$ 31.77
500+$ 0.2952$ 147.60
1,000+$ 0.2806$ 280.60
Standard Packaging24000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,P=2.54mm
Voltage Rating (Max)500V
Contact MaterialBrass
Number of PINs Per Row2
Number of Rows1
Pitch2.54mm
Flame Retardant RatingUL94V-2
Current Rating4A
Mounting TypeRight Angle
Contact PlatingTin
Operating Temperature-40℃~+105℃
Number of PINs2P
Plastic MaterialPA
ColorBlack
Pin Structure1x2P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.