Astrodyne TDI RP327-180-1000-C
| Manufacturer | |
| MPN | RP327-180-1000-C |
| LCSC Part # | C5866014 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 438mm | |
| Leakage Current | 10mA | |
| Width | 240mm | |
| Height | 109mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 180A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 438mm | |
| Leakage Current | 10mA | |
| Width | 240mm |
| Type | Description | |
|---|---|---|
| Height | 109mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 180A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated current options: 7A, 16A, 30A, 42A, 55A, 75A, 100A, 130A, 180A, and 250A
- Dual-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options
- Book-style design
- UL 1283 / 60929, CSA C 22.2, EN 60963 certified
- Y capacitor values adjustable to meet specific requirements
Applications
AI Translation
- High-power rectifiers
- Uninterruptible power supplies
- Processing equipment
- Alternative energy (EV charging and solar)
- Industrial machinery
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 933.3163 | $ 933.32 |
| 200+ | $ 876.571 | $ 175314.20 |
| 500+ | $ 847.2794 | $ 423639.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 438mm | |
| Leakage Current | 10mA | |
| Width | 240mm | |
| Height | 109mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 180A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 438mm | |
| Leakage Current | 10mA | |
| Width | 240mm |
| Type | Description | |
|---|---|---|
| Height | 109mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 180A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated current options: 7A, 16A, 30A, 42A, 55A, 75A, 100A, 130A, 180A, and 250A
- Dual-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options
- Book-style design
- UL 1283 / 60929, CSA C 22.2, EN 60963 certified
- Y capacitor values adjustable to meet specific requirements
Applications
AI Translation
- High-power rectifiers
- Uninterruptible power supplies
- Processing equipment
- Alternative energy (EV charging and solar)
- Industrial machinery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP327-180-1000-S | Astrodyne TDI | - | 0 | $ 827.8572 | ||
| RP327-180-1000-W | Astrodyne TDI | - | 0 | $ 790.2227 | ||
| RP327-250-1000-S | Astrodyne TDI | - | 0 | $ 1021.9186 | ||
| RP300-500-1000-S | Astrodyne TDI | - | 0 | $ 1762.169 | ||
| RP328-180-1000-S | Astrodyne TDI | - | 0 | $ 1161.0744 | ||
| RP300-200-1000-W | Astrodyne TDI | - | 0 | $ 824.3242 | ||
| RP320-200-1000-S | Astrodyne TDI | - | 0 | $ 1004.1292 | ||
| RP300-200-1000-S | Astrodyne TDI | - | 0 | $ 845.2673 | ||
| RP300-300-1000-S | Astrodyne TDI | - | 0 | $ 1139.416 | ||
| RP325-200-1000-W | Astrodyne TDI | - | 0 | $ 1147.8337 | ||
| RP325-200-1000-S | Astrodyne TDI | - | 0 | $ 1201.7359 | ||
| RP327-180-2000-S | Astrodyne TDI | - | 0 | $ 827.8572 | ||
| RP327-180-0-S | Astrodyne TDI | - | 0 | $ 827.8572 | ||
| RP327-180-100-W | Astrodyne TDI | - | 0 | $ 790.2227 | ||
| RP327-180-10-S | Astrodyne TDI | - | 0 | $ 828.3821 | ||
| RP327-180-100-S | Astrodyne TDI | - | 0 | $ 828.3821 | ||
| RP327-180-10-C | Astrodyne TDI | - | 0 | $ 950.6359 | ||
| RP327-180-2000-C | Astrodyne TDI | - | 0 | $ 971.2909 | ||
| RP327-180-2000-W | Astrodyne TDI | - | 0 | $ 790.2227 | ||
| RP330-200-1000-C | Astrodyne TDI | - | 0 | $ 879.4894 |

