LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 1718561002 product image
  • 1718561002 thumbnail 1
  • 1718561002 thumbnail 2
  • 1718561002 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 1718561002RoHS

Manufacturer
MPN
1718561002
LCSC Part #
C586600
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm Through Hole Gold 2P Black 2 1x2P 1 Through Hole,P=2.54mm Headers, Male Pins RoHS
Datasheetpdf iconMOLEX 1718561002
Custom CablesMOQ 1pc
In-Stock: 113
113 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6873$ 0.69
10+$ 0.5589$ 5.59
30+$ 0.4939$ 14.82
100+$ 0.4306$ 43.06
500+$ 0.3916$ 195.80
1,000+$ 0.3721$ 372.10
Standard Packaging24000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Flame Retardant RatingUL94V-1
Mounting TypeThrough Hole
Contact MaterialBrass
Contact PlatingGold
Number of PINs2P
Plastic MaterialPA
ColorBlack
X-Length of Bottom Edge on Board (Spacing Line)4.93mm
Number of PINs Per Row2
Pin Structure1x2P
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.