LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 09S90-06-1-02N product image
Images for reference only

Grayhill 09S90-06-1-02NRoHS

Manufacturer
MPN
09S90-06-1-02N
LCSC Part #
C5863547
Packaging
-
Customer #
Key Attributes
90° 2 1 6 115V 28V Rotary Switches RoHS
Datasheetpdf iconGrayhill 09S90-06-1-02N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 351.9552$ 351.96
200+$ 140.4333$ 28086.66
500+$ 135.7404$ 67870.20
1,000+$ 133.4205$ 133420.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw90°
Positions2
Number of Poles Per Deck1
Number of Decks6
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeFlat
Voltage Rating (DC)28V