LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H2742FMRE8 product image
Images for reference only

VISHAY RNC50H2742FMRE8

Manufacturer
MPN
RNC50H2742FMRE8
LCSC Part #
C5863161
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 27.4kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H2742FMRE8
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2715$ 2.27
200+$ 0.9062$ 181.24
500+$ 0.8759$ 437.95
1,000+$ 0.8607$ 860.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance27.4kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H2742FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 2.9761
RNC50H2742FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50H2742FMBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H2742FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNR50H2742FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.9175
RNC50H2742FMR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H2742FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H2742FMRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNR50H2742FRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50H2742FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50H2742FRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50H2742FMRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNR50H2742FRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.2927
RNC50H2742FMRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
ERC5027K400FHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.8531
RNC50H2742FSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H2742FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 4.2281
RNC50H2742FSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H2742FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H2742FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.714