YAGEO RC0805JR-13110KL
| Manufacturer | YAGEOAsian Brands |
| MPN | RC0805JR-13110KL |
| LCSC Part # | C5862698 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 110kΩ ±5% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 110kΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 110kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0102 | $ 0.01 |
| 200+ | $ 0.0041 | $ 0.82 |
| 500+ | $ 0.004 | $ 2.00 |
| 1,000+ | $ 0.0039 | $ 3.90 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 110kΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 110kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC0805JR-07110KL | YAGEO | 0805 | 400 | $ 0.0033 | ||
| RC0805FR-07110KL | YAGEO | 0805 | 18,400 | $ 0.0056 | ||
| AC0805FR-07110KL | YAGEO | 0805 | 500 | $ 0.0063 | ||
| RC0805DR-07110KL | YAGEO | 0805 | 5,000 | $ 0.0429 | ||
| RC0805JR-07110KL | YAGEO | 0805 | 0 | $ 0.0028 | ||
| AF0805JR-07110KL | YAGEO | 0805 | 0 | $ 0.0252 | ||
| AA0805JR-07110KL | YAGEO | 0805 | 0 | $ 0.0107 | ||
| RV0805JR-07110KL | YAGEO | 0805 | 0 | $ 0.0088 | ||
| RC0805FR-07110KP | YAGEO | 0805 | 0 | $ 0.0265 | ||
| RC0805FR-13110KL | YAGEO | 0805 | 0 | $ 0.0122 | ||
| AF0805FR-07110KL | YAGEO | 0805 | 0 | $ 0.0101 | ||
| AR0805FR-07110KL | YAGEO | 0805 | 0 | $ 0.0853 | ||
| RC0805FR-10110KL | YAGEO | 0805 | 0 | $ 0.013 | ||
| AC0805FR-7W110KL | YAGEO | 0805 | 0 | $ 0.033 |

