Coilcraft 0402DF-901XJRW
| Manufacturer | |
| MPN | 0402DF-901XJRW |
| LCSC Part # | C5857516 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 900nH 230mA 1.5Ω 0402 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0402 | |
| Current Rating | 230mA | |
| Inductance | 900nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.5Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0402 | |
| Current Rating | 230mA |
| Type | Description | |
|---|---|---|
| Inductance | 900nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.5Ω |
Report an ErrorShow similar products (0) >
In-Stock: 4,130
4,130 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1063 | $ 1.11 |
| 10+ | $ 0.9087 | $ 9.09 |
| 30+ | $ 0.8099 | $ 24.30 |
| 100+ | $ 0.7111 | $ 71.11 |
| 500+ | $ 0.6528 | $ 326.40 |
| 1,000+ | $ 0.6236 | $ 623.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0402 | |
| Current Rating | 230mA | |
| Inductance | 900nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.5Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0402 | |
| Current Rating | 230mA |
| Type | Description | |
|---|---|---|
| Inductance | 900nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.5Ω |
Report an ErrorShow similar products (0) >
C5857516 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



