KAMAYA RMC1/4K8870FTE
| Manufacturer | |
| MPN | RMC1/4K8870FTE |
| LCSC Part # | C5856571 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 887Ω ±1% 500mW 1210 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1210 | |
| Resistance | 887Ω | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1210 | |
| Resistance | 887Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0298 | $ 0.03 |
| 200+ | $ 0.0119 | $ 2.38 |
| 500+ | $ 0.0115 | $ 5.75 |
| 1,000+ | $ 0.0113 | $ 11.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1210 | |
| Resistance | 887Ω | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1210 | |
| Resistance | 887Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210W2F8870T5E | UNI-ROYAL | 1210 | 3,900 | $ 0.0103 | ||
| AC1210FR-07887RL | YAGEO | 1210 | 240 | $ 0.0206 | ||
| RK73H2ETTD8870F | KOA | 1210 | 0 | $ 0.0315 | ||
| RK73H2ERTTD8870F | KOA | 1210 | 0 | $ 0.2118 | ||
| CR048870F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-U14F8870U | PANASONIC | 1210 | 0 | $ 0.0626 | ||
| ERJ-14NF8870U | PANASONIC | 1210 | 0 | $ 0.0275 | ||
| ERJ-P14F8870U | PANASONIC | 1210 | 0 | $ 0.0579 | ||
| ERJ-S14F8870U | PANASONIC | 1210 | 0 | $ 0.1012 | ||
| RMCF1210FT887R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0206 | ||
| RMCP1210FT887R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0801 | ||
| RMEF1210FT887R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2343 | ||
| CRCW1210887RFKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| CRCW1210887RFKEA | VISHAY | 1210 | 0 | $ 0.0318 | ||
| CR1210F887RP05Z | EVER OHMS | 1210 | 0 | $ 0.0212 | ||
| RC1210FR-07887RP | YAGEO | 1210 | 0 | $ 0.1378 | ||
| AF1210FR-07887RL | YAGEO | 1210 | 0 | $ 0.0399 | ||
| RC1210FR-07887RL | YAGEO | 1210 | 0 | $ 0.0096 | ||
| CRCW1210887RFKEAHP | VISHAY | 1210 | 0 | $ 0.0856 | ||
| ERJ-S14D8870U | PANASONIC | 1210 | 0 | $ 0.1498 |

