LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1/8K1651FTP product image
Images for reference only

KAMAYA RMC1/8K1651FTP

Manufacturer
MPN
RMC1/8K1651FTP
LCSC Part #
C5855818
Packaging
1206
Customer #
Key Attributes
RES 1.65kΩ ±1% 250mW 1206
Datasheetpdf iconKAMAYA RMC1/8K1651FTP
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0134$ 0.01
200+$ 0.0054$ 1.08
500+$ 0.0052$ 2.60
1,000+$ 0.0051$ 5.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging1206
Power(Watts)250mW
Resistance1.65kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Introduction

AI Translation

This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC1206F1651TSFOJAN12064,900$0.0052 $0.0054
AC1206FR-071K65LYAGEO12064,700$ 0.0236
RK73H2BTTD1651FKOA12064,660$ 0.0479
RTT061651FTPRALEC12061,900$ 0.0041
CR1206-FX-1651ELFBOURNS12061,500$0.0017 $0.0167
CR081651FMeritek12060$ 0.0034
ERJ-U08F1651VPANASONIC12060$ 0.0372
ERJ-8ENF1651VPANASONIC12060$ 0.0111
ERJ-S08F1651VPANASONIC12060$ 0.0765
KTR18EZPF1651ROHM12060$ 0.0187
RMCF1206FG1K65SEI(Stackpole Electronics Inc.)12060$ 0.0045
RMCF1206FT1K65SEI(Stackpole Electronics Inc.)12060$ 0.0051
CR1206-4W-1651FTVenkel12060$ 0.0075
CRCW12061K65FKEAVISHAY12060$ 0.0063
CRCW12061K65FKEACVISHAY12060$ 0.009
CRCW12061K65FKEBCVISHAY12060$ 0.009
RS-06K1651FTFH12060$ 0.0056
1206W4F1651T5EUNI-ROYAL12060$ 0.0059
WR12X1651FTLWalsin12060$ 0.0047
RC1206FR-071K65LYAGEO12060$ 0.006