KAMAYA RMC1/16K6803DTP
| Manufacturer | |
| MPN | RMC1/16K6803DTP |
| LCSC Part # | C5855641 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 680kΩ ±0.5% 0.1W 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 680kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 680kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0099 | $ 0.01 |
| 200+ | $ 0.004 | $ 0.80 |
| 500+ | $ 0.0039 | $ 1.95 |
| 1,000+ | $ 0.0038 | $ 3.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 680kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 680kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC0603DR-07680KL | YAGEO | 0603 | 100 | $ 0.0057 | ||
| RMC1/16-6803DTP | KAMAYA | 0603 | 0 | $ 0.0095 | ||
| RK73H1JTTD6803D | KOA | 0603 | 0 | $ 0.0173 | ||
| RK73H1JRTTD6803D | KOA | 0603 | 0 | $ 0.0356 | ||
| ERJ-S03D6803V | PANASONIC | 0603 | 0 | $ 0.0368 | ||
| ERJ-U03D6803V | PANASONIC | 0603 | 0 | $ 0.0301 | ||
| 0603WAD6803T5E | UNI-ROYAL | 0603 | 0 | $ 0.006 | ||
| RC0603DR-07680KL | YAGEO | 0603 | 0 | $ 0.0037 | ||
| SG73S1JTTD6803D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73S1JRTTD6803D | KOA | 0603 | 0 | $ 0.0941 | ||
| ERJ-PA3D6803V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| ERJUP3D6803V | PANASONIC | 0603 | 0 | $ 0.0782 | ||
| SG73P1JTTD6803D | KOA | 0603 | 0 | $ 0.0337 | ||
| ERJ-3RED6803V | PANASONIC | 0603 | 0 | $ 0.0189 | ||
| RK73G1JTTD6803D | KOA | 0603 | 0 | $ 0.0332 | ||
| RK73G1JRTTD6803D | KOA | 0603 | 0 | $ 0.1412 | ||
| RGC0603DTC680K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0501 | ||
| RE0603DRE07680KL | YAGEO | 0603 | 0 | $ 0.0128 | ||
| RS73G1JTTD6803D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD6803D | KOA | 0603 | 0 | $ 0.2366 |

