LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics R53-1D30-24 product image
Images for reference only

NTE Electronics R53-1D30-24RoHS

Manufacturer
MPN
R53-1D30-24
LCSC Part #
C5855611
Packaging
-
Customer #
Key Attributes
30A 24V 1 Set Normally Open: 1A (SPST NO) Automotive Relays RoHS
Datasheetpdf iconNTE Electronics R53-1D30-24
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.4072$ 11.41
200+$ 4.552$ 910.40
500+$ 4.4005$ 2200.25
1,000+$ 4.3247$ 4324.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Automotive Relays
ManufacturerNTE Electronics
Packaging-
Switching Current(Max)30A
Operating Temperature-55℃~+85℃
Coil Voltage24V
Contact Form1 Set Normally Open: 1A (SPST NO)